
PFR02S-752-JNH | |
|---|---|
DigiKey Part Number | 2037-PFR02S-752-JNHTR-ND - Tape & Reel (TR) 2037-PFR02S-752-JNHCT-ND - Cut Tape (CT) 2037-PFR02S-752-JNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFR02S-752-JNH |
Description | RES 7.5K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFR02S-752-JNH Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01520 € | 0,76 € |
| 100 | 0,01250 € | 1,25 € |
| 250 | 0,00972 € | 2,43 € |
| 500 | 0,00818 € | 4,09 € |
| 1.000 | 0,00696 € | 6,96 € |
| 5.000 | 0,00503 € | 25,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00403 € | 80,60 € |
| 40.000 | 0,00368 € | 147,20 € |
| 60.000 | 0,00351 € | 210,60 € |
| 100.000 | 0,00333 € | 333,00 € |
| 140.000 | 0,00323 € | 452,20 € |
| 200.000 | 0,00313 € | 626,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

