
PFR02S-183-JNH | |
|---|---|
DigiKey Part Number | 2037-PFR02S-183-JNHTR-ND - Tape & Reel (TR) 2037-PFR02S-183-JNHCT-ND - Cut Tape (CT) 2037-PFR02S-183-JNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFR02S-183-JNH |
Description | RES 18K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFR02S-183-JNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01800 € | 0,45 € |
| 50 | 0,01440 € | 0,72 € |
| 100 | 0,01190 € | 1,19 € |
| 250 | 0,00924 € | 2,31 € |
| 500 | 0,00774 € | 3,87 € |
| 1.000 | 0,00659 € | 6,59 € |
| 5.000 | 0,00477 € | 23,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00405 € | 81,00 € |
| 40.000 | 0,00370 € | 148,00 € |
| 60.000 | 0,00353 € | 211,80 € |
| 100.000 | 0,00335 € | 335,00 € |
| 140.000 | 0,00324 € | 453,60 € |
| 200.000 | 0,00314 € | 628,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

