
PFR02S-182-FNH | |
|---|---|
DigiKey Part Number | 2037-PFR02S-182-FNHTR-ND - Tape & Reel (TR) 2037-PFR02S-182-FNHCT-ND - Cut Tape (CT) 2037-PFR02S-182-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFR02S-182-FNH |
Description | RES SMD 1.8K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFR02S-182-FNH Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02080 € | 0,52 € |
| 50 | 0,01680 € | 0,84 € |
| 100 | 0,01390 € | 1,39 € |
| 250 | 0,01088 € | 2,72 € |
| 500 | 0,00918 € | 4,59 € |
| 1.000 | 0,00784 € | 7,84 € |
| 5.000 | 0,00573 € | 28,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00464 € | 92,80 € |
| 40.000 | 0,00426 € | 170,40 € |
| 60.000 | 0,00407 € | 244,20 € |
| 100.000 | 0,00387 € | 387,00 € |
| 140.000 | 0,00375 € | 525,00 € |
| 200.000 | 0,00365 € | 730,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

