
PFR02S-000-XNH | |
|---|---|
DigiKey Part Number | 2037-PFR02S-000-XNHTR-ND - Tape & Reel (TR) 2037-PFR02S-000-XNHCT-ND - Cut Tape (CT) 2037-PFR02S-000-XNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFR02S-000-XNH |
Description | RES SMD 0 OHM JUMPER 1/32W 01005 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFR02S-000-XNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01400 € | 0,14 € |
| 25 | 0,01120 € | 0,28 € |
| 50 | 0,00960 € | 0,48 € |
| 100 | 0,00840 € | 0,84 € |
| 250 | 0,00712 € | 1,78 € |
| 500 | 0,00628 € | 3,14 € |
| 1.000 | 0,00555 € | 5,55 € |
| 5.000 | 0,00426 € | 21,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00348 € | 69,60 € |
| 40.000 | 0,00318 € | 127,20 € |
| 60.000 | 0,00302 € | 181,20 € |
| 100.000 | 0,00284 € | 284,00 € |
| 140.000 | 0,00274 € | 383,60 € |
| 200.000 | 0,00264 € | 528,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

