
MUN3CAD05-JF | |
|---|---|
DigiKey Part Number | 2037-MUN3CAD05-JFTR-ND - Tape & Reel (TR) 2037-MUN3CAD05-JFCT-ND - Cut Tape (CT) 2037-MUN3CAD05-JFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN3CAD05-JF |
Description | POL 5A 5VIN DC-DC CONVERTER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3V 5A 2.7V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 17 W |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Non-Isolated PoL Module | Efficiency 95.8% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.7V | Package / Case 10-PowerLFQFN Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.12" L x 0.12" W x 0.06" H (3.0mm x 3.0mm x 1.5mm) |
Voltage - Output 1 | Supplier Device Package 10-QFN (3x3) |
Current - Output (Max) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 5 | 3,05000 € | 15,25 € |
| 10 | 3,00100 € | 30,01 € |
| 25 | 2,93640 € | 73,41 € |
| 50 | 2,88920 € | 144,46 € |
| 100 | 2,84220 € | 284,22 € |
| 250 | 2,78132 € | 695,33 € |
| 500 | 2,73604 € | 1.368,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,64756 € | 5.295,12 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |

