
MUN3CAD02-JE | |
|---|---|
DigiKey Part Number | 2037-MUN3CAD02-JETR-ND - Tape & Reel (TR) 2037-MUN3CAD02-JECT-ND - Cut Tape (CT) 2037-MUN3CAD02-JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN3CAD02-JE |
Description | POL 2A 5VIN DC-DC CONVERTER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3V 2A 2.7V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Mfr | Power (Watts) 6.6 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output, Remote On/Off |
Type Non-Isolated PoL Module | Operating Temperature -40°C ~ 105°C |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.7V | Package / Case 18-PowerLFQFN Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.14" L x 0.10" W x 0.06" H (3.5mm x 2.5mm x 1.6mm) |
Voltage - Output 1 | Supplier Device Package 18-QFN (3.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 5 | 3,60400 € | 18,02 € |
| 10 | 3,54600 € | 35,46 € |
| 25 | 3,47040 € | 86,76 € |
| 50 | 3,41400 € | 170,70 € |
| 100 | 3,35850 € | 335,85 € |
| 250 | 3,28656 € | 821,64 € |
| 500 | 3,23304 € | 1.616,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,12845 € | 6.256,90 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

