
MUN3C1HR6-SB | |
|---|---|
DigiKey Part Number | 2037-MUN3C1HR6-SBTR-ND - Tape & Reel (TR) 2037-MUN3C1HR6-SBCT-ND - Cut Tape (CT) 2037-MUN3C1HR6-SBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN3C1HR6-SB |
Description | 0.6A 5VIN INDUCTOR-INTEGRATED DC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 600mA 2.7V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 5 | 2,33000 € | 11,65 € |
| 10 | 2,29300 € | 22,93 € |
| 25 | 2,24440 € | 56,11 € |
| 50 | 2,20800 € | 110,40 € |
| 100 | 2,17220 € | 217,22 € |
| 250 | 2,12568 € | 531,42 € |
| 500 | 2,09108 € | 1.045,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,02350 € | 4.047,00 € |
| 4.000 | 1,99046 € | 7.961,84 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

