
MUN3C1BR6-MB | |
|---|---|
DigiKey Part Number | MUN3C1BR6-MB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUN3C1BR6-MB |
Description | DC DC CONVERTER 1.2V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 600mA 2.7V - 5.5V Input |
Category | Current - Output (Max) 600mA |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features Remote On/Off, OCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 4-SMD Module |
Voltage - Input (Min) 2.7V | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |

