
MUN20AD03-SM | |
|---|---|
DigiKey Part Number | 2037-MUN20AD03-SMTR-ND - Tape & Reel (TR) 2037-MUN20AD03-SMCT-ND - Cut Tape (CT) 2037-MUN20AD03-SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN20AD03-SM |
Description | POL 3A 20VIN DC-DC CONVERTER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 9V - 24V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 24V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 17 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerBQFN Module | |
Size / Dimension | 0.24" L x 0.24" W x 0.13" H (6.0mm x 6.0mm x 3.4mm) | |
Supplier Device Package | 25-QFN (6x6) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 € | 6,64 € |
| 5 | 6,39000 € | 31,95 € |
| 10 | 6,28700 € | 62,87 € |
| 25 | 6,15240 € | 153,81 € |
| 50 | 6,05240 € | 302,62 € |
| 100 | 5,95410 € | 595,41 € |
| 250 | 5,82636 € | 1.456,59 € |
| 500 | 5,73146 € | 2.865,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,63794 € | 5.637,94 € |
| Unit Price without VAT: | 6,64000 € |
|---|---|
| Unit Price with VAT: | 7,90160 € |

