
MUN12AD05-SMFH | |
|---|---|
DigiKey Part Number | 2037-MUN12AD05-SMFHTR-ND - Tape & Reel (TR) 2037-MUN12AD05-SMFHCT-ND - Cut Tape (CT) 2037-MUN12AD05-SMFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN12AD05-SMFH |
Description | DC DC CONVERTER 1.9-5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.9 ~ 5V 5A 4.5V - 20V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 20-BQFN Exposed Pad Module | |
Size / Dimension | 0.24" L x 0.24" W x 0.14" H (6.0mm x 6.0mm x 3.5mm) | |
Supplier Device Package | 20-QFN (6x6) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 5 | 5,53600 € | 27,68 € |
| 10 | 5,44600 € | 54,46 € |
| 25 | 5,32960 € | 133,24 € |
| 50 | 5,24300 € | 262,15 € |
| 100 | 5,15770 € | 515,77 € |
| 250 | 5,04716 € | 1.261,79 € |
| 500 | 4,97720 € | 2.488,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,88393 € | 4.883,93 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |


