
MUN12AD03-SM | |
|---|---|
DigiKey Part Number | 2037-MUN12AD03-SMTR-ND - Tape & Reel (TR) 2037-MUN12AD03-SMCT-ND - Cut Tape (CT) 2037-MUN12AD03-SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN12AD03-SM |
Description | POL 3A 12VIN DC-DC CONVERTER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 3A 4.5V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerBQFN Module | |
Size / Dimension | 0.24" L x 0.24" W x 0.13" H (6.0mm x 6.0mm x 3.3mm) | |
Supplier Device Package | 25-QFN (6x6) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 5 | 4,94400 € | 24,72 € |
| 10 | 4,86400 € | 48,64 € |
| 25 | 4,76000 € | 119,00 € |
| 50 | 4,68260 € | 234,13 € |
| 100 | 4,60660 € | 460,66 € |
| 250 | 4,50784 € | 1.126,96 € |
| 500 | 4,43440 € | 2.217,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,36210 € | 4.362,10 € |
| 2.000 | 4,29087 € | 8.581,74 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,11660 € |

