


MSN12AD40-RUD | |
|---|---|
DigiKey Part Number | MSN12AD40-RUD-ND |
Manufacturer | |
Manufacturer Product Number | MSN12AD40-RUD |
Description | DC DC CONVERTER 0.6-1.8V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8V 40A 8V - 15V Input |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 89% |
Type Non-Isolated PoL Module, Digital | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 144-BBGA Module |
Voltage - Input (Min) 8V | Size / Dimension 0.63" L x 0.63" W x 0.30" H (16.0mm x 16.0mm x 7.5mm) |
Voltage - Input (Max) 15V | Supplier Device Package 144-BGA (16x16) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 40A |

