
HTEX25201T-4R7MSR | |
|---|---|
DigiKey Part Number | 2037-HTEX25201T-4R7MSRTR-ND - Tape & Reel (TR) 2037-HTEX25201T-4R7MSRCT-ND - Cut Tape (CT) 2037-HTEX25201T-4R7MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEX25201T-4R7MSR |
Description | FIXED IND 4.7UH 1.4A 240 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 1.4 A 240mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.95A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 240mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25800 € | 2,58 € |
| 100 | 0,21260 € | 21,26 € |
| 1.000 | 0,17488 € | 174,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15933 € | 477,99 € |
| 6.000 | 0,15025 € | 901,50 € |
| 9.000 | 0,14518 € | 1.306,62 € |
| 15.000 | 0,13905 € | 2.085,75 € |
| 21.000 | 0,13515 € | 2.838,15 € |
| 30.000 | 0,13115 € | 3.934,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

