
HTEX25201T-100MSR | |
|---|---|
DigiKey Part Number | 2037-HTEX25201T-100MSRTR-ND - Tape & Reel (TR) 2037-HTEX25201T-100MSRCT-ND - Cut Tape (CT) 2037-HTEX25201T-100MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEX25201T-100MSR |
Description | FIXED INDUCTOR 10UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inductor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Tolerance | - | |
Current - Saturation (Isat) | - | |
Shielding | - | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Features | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,21530 € | 21,53 € |
| 1.000 | 0,17709 € | 177,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16133 € | 483,99 € |
| 6.000 | 0,15214 € | 912,84 € |
| 9.000 | 0,14701 € | 1.323,09 € |
| 15.000 | 0,14080 € | 2.112,00 € |
| 21.000 | 0,13686 € | 2.874,06 € |
| 30.000 | 0,13280 € | 3.984,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

