
HTEP32251B-1R0MIR | |
|---|---|
DigiKey Part Number | 2037-HTEP32251B-1R0MIRTR-ND - Tape & Reel (TR) 2037-HTEP32251B-1R0MIRCT-ND - Cut Tape (CT) 2037-HTEP32251B-1R0MIRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEP32251B-1R0MIR |
Description | FIXED IND 1UH 5A 21 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 5 A 21mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 21mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48100 € | 4,81 € |
| 100 | 0,39530 € | 39,53 € |
| 1.000 | 0,32514 € | 325,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30660 € | 613,20 € |
| 4.000 | 0,28913 € | 1.156,52 € |
| 6.000 | 0,27939 € | 1.676,34 € |
| 10.000 | 0,26760 € | 2.676,00 € |
| 14.000 | 0,26011 € | 3.641,54 € |
| 20.000 | 0,25242 € | 5.048,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

