
HTEP20120H-1R0MIR | |
|---|---|
DigiKey Part Number | 2037-HTEP20120H-1R0MIRTR-ND - Tape & Reel (TR) 2037-HTEP20120H-1R0MIRCT-ND - Cut Tape (CT) 2037-HTEP20120H-1R0MIRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEP20120H-1R0MIR |
Description | FIXED IND 1UH 2.1A 90 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 2.1 A 90mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 90mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23900 € | 2,39 € |
| 100 | 0,19650 € | 19,65 € |
| 1.000 | 0,16160 € | 161,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14722 € | 441,66 € |
| 6.000 | 0,13883 € | 832,98 € |
| 9.000 | 0,13415 € | 1.207,35 € |
| 15.000 | 0,12848 € | 1.927,20 € |
| 21.000 | 0,12488 € | 2.622,48 € |
| 30.000 | 0,12118 € | 3.635,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

