
HTEN20161T-1R0MDR | |
|---|---|
DigiKey Part Number | 2037-HTEN20161T-1R0MDRTR-ND - Tape & Reel (TR) 2037-HTEN20161T-1R0MDRCT-ND - Cut Tape (CT) 2037-HTEN20161T-1R0MDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEN20161T-1R0MDR |
Description | FIXED IND 1UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,12540 € | 12,54 € |
| 1.000 | 0,10312 € | 103,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09393 € | 281,79 € |
| 6.000 | 0,08857 € | 531,42 € |
| 9.000 | 0,08558 € | 770,22 € |
| 15.000 | 0,08196 € | 1.229,40 € |
| 21.000 | 0,07966 € | 1.672,86 € |
| 30.000 | 0,07730 € | 2.319,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

