
HTEL16080H-R47MIR | |
|---|---|
DigiKey Part Number | 2037-HTEL16080H-R47MIRTR-ND - Tape & Reel (TR) 2037-HTEL16080H-R47MIRCT-ND - Cut Tape (CT) 2037-HTEL16080H-R47MIRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEL16080H-R47MIR |
Description | FIXED IND 470NH 3.1A 41 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 3.1 A 41mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,23160 € | 23,16 € |
| 1.000 | 0,19042 € | 190,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17349 € | 520,47 € |
| 6.000 | 0,16360 € | 981,60 € |
| 9.000 | 0,15809 € | 1.422,81 € |
| 15.000 | 0,15141 € | 2.271,15 € |
| 21.000 | 0,14717 € | 3.090,57 € |
| 30.000 | 0,14281 € | 4.284,30 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

