
HTEL1412FE-R33MSR | |
|---|---|
DigiKey Part Number | 2037-HTEL1412FE-R33MSRTR-ND - Tape & Reel (TR) 2037-HTEL1412FE-R33MSRCT-ND - Cut Tape (CT) 2037-HTEL1412FE-R33MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEL1412FE-R33MSR |
Description | FIXED IND 330NH 3A 32 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Inductor 3 A 32mOhm Max 0505 (1412 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1412 Metric) | |
Supplier Device Package | 0505 | |
Size / Dimension | 0.055" L x 0.047" W (1.40mm x 1.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30100 € | 3,01 € |
| 100 | 0,24770 € | 24,77 € |
| 1.000 | 0,20366 € | 203,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18109 € | 724,36 € |
| 8.000 | 0,17077 € | 1.366,16 € |
| 12.000 | 0,16502 € | 1.980,24 € |
| 20.000 | 0,15806 € | 3.161,20 € |
| 28.000 | 0,15364 € | 4.301,92 € |
| 40.000 | 0,14953 € | 5.981,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

