470 nH Shielded Inductor 5.4 A 22mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTEK20161T-R47MSR

DigiKey Part Number
2037-HTEK20161T-R47MSRTR-ND - Tape & Reel (TR)
2037-HTEK20161T-R47MSRCT-ND - Cut Tape (CT)
2037-HTEK20161T-R47MSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HTEK20161T-R47MSR
Description
FIXED IND 470NH 5.4A 22 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 nH Shielded Inductor 5.4 A 22mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
22mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
5.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.808
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,19900 €1,99 €
1000,16380 €16,38 €
1.0000,13465 €134,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12267 €368,01 €
6.0000,11567 €694,02 €
9.0000,11177 €1.005,93 €
15.0000,10704 €1.605,60 €
21.0000,10404 €2.184,84 €
30.0000,10096 €3.028,80 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €