
HTEK20161T-2R2MSR | |
|---|---|
DigiKey Part Number | 2037-HTEK20161T-2R2MSRTR-ND - Tape & Reel (TR) 2037-HTEK20161T-2R2MSRCT-ND - Cut Tape (CT) 2037-HTEK20161T-2R2MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEK20161T-2R2MSR |
Description | FIXED IND 2.2UH 2.5A 87 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 2.5 A 87mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 87mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,16580 € | 16,58 € |
| 1.000 | 0,13634 € | 136,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12421 € | 372,63 € |
| 6.000 | 0,11713 € | 702,78 € |
| 9.000 | 0,11318 € | 1.018,62 € |
| 15.000 | 0,10839 € | 1.625,85 € |
| 21.000 | 0,10535 € | 2.212,35 € |
| 30.000 | 0,10223 € | 3.066,90 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

