
HTEK20160H-2R2MSR | |
|---|---|
DigiKey Part Number | 2037-HTEK20160H-2R2MSRTR-ND - Tape & Reel (TR) 2037-HTEK20160H-2R2MSRCT-ND - Cut Tape (CT) 2037-HTEK20160H-2R2MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEK20160H-2R2MSR |
Description | FIXED IND 2.2UH 2.1A 100 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 2.1 A 100mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,13990 € | 13,99 € |
| 1.000 | 0,11508 € | 115,08 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

