
HTEK20160H-1R0MSR | |
|---|---|
DigiKey Part Number | 2037-HTEK20160H-1R0MSRTR-ND - Tape & Reel (TR) 2037-HTEK20160H-1R0MSRCT-ND - Cut Tape (CT) 2037-HTEK20160H-1R0MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEK20160H-1R0MSR |
Description | FIXED IND 1UH 3.6A 52 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 3.6 A 52mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 52mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,16510 € | 16,51 € |
| 1.000 | 0,13573 € | 135,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12365 € | 370,95 € |
| 6.000 | 0,11660 € | 699,60 € |
| 9.000 | 0,11266 € | 1.013,94 € |
| 15.000 | 0,10790 € | 1.618,50 € |
| 21.000 | 0,10488 € | 2.202,48 € |
| 30.000 | 0,10177 € | 3.053,10 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

