
HTEH25201T-1R0MSR | |
|---|---|
DigiKey Part Number | 2037-HTEH25201T-1R0MSRTR-ND - Tape & Reel (TR) 2037-HTEH25201T-1R0MSRCT-ND - Cut Tape (CT) 2037-HTEH25201T-1R0MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEH25201T-1R0MSR |
Description | FIXED IND 1UH 5A 29 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 5 A 29mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,18240 € | 18,24 € |
| 1.000 | 0,15006 € | 150,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13671 € | 410,13 € |
| 6.000 | 0,12891 € | 773,46 € |
| 9.000 | 0,12456 € | 1.121,04 € |
| 15.000 | 0,11930 € | 1.789,50 € |
| 21.000 | 0,11596 € | 2.435,16 € |
| 30.000 | 0,11252 € | 3.375,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

