
HTEH25200H-4R7MSR | |
|---|---|
DigiKey Part Number | 2037-HTEH25200H-4R7MSRTR-ND - Tape & Reel (TR) 2037-HTEH25200H-4R7MSRCT-ND - Cut Tape (CT) 2037-HTEH25200H-4R7MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEH25200H-4R7MSR |
Description | FIXED IND 4.7UH 1.8A 180 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 1.8 A 180mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 180mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22100 € | 2,21 € |
| 100 | 0,18160 € | 18,16 € |
| 1.000 | 0,14938 € | 149,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13085 € | 392,55 € |
| 6.000 | 0,12339 € | 740,34 € |
| 9.000 | 0,11923 € | 1.073,07 € |
| 15.000 | 0,11419 € | 1.712,85 € |
| 21.000 | 0,11099 € | 2.330,79 € |
| 30.000 | 0,10770 € | 3.231,00 € |
| 75.000 | 0,10602 € | 7.951,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

