2.2 µH Unshielded Molded Inductor 2.3 A 90mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTEH20160H-2R2MSR

DigiKey Part Number
2037-HTEH20160H-2R2MSRTR-ND - Tape & Reel (TR)
2037-HTEH20160H-2R2MSRCT-ND - Cut Tape (CT)
2037-HTEH20160H-2R2MSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HTEH20160H-2R2MSR
Description
FIXED IND 2.2UH 2.3A 90 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Molded Inductor 2.3 A 90mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Unshielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12421 €372,63 €
6.0000,11713 €702,78 €
9.0000,11318 €1.018,62 €
15.0000,10839 €1.625,85 €
21.0000,10535 €2.212,35 €
30.0000,10223 €3.066,90 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19400 €1,94 €
1000,15950 €15,95 €
1.0000,13110 €131,10 €
Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,20100 €2,01 €
1000,16580 €16,58 €
1.0000,13634 €136,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €