
HTEH20160F-2R2MSR | |
|---|---|
DigiKey Part Number | 2037-HTEH20160F-2R2MSRTR-ND - Tape & Reel (TR) 2037-HTEH20160F-2R2MSRCT-ND - Cut Tape (CT) 2037-HTEH20160F-2R2MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEH20160F-2R2MSR |
Description | FIXED IND 2.2UH 1.3A 224 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 1.3 A 224mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 224mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19900 € | 1,99 € |
| 100 | 0,16380 € | 16,38 € |
| 1.000 | 0,13465 € | 134,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11971 € | 478,84 € |
| 8.000 | 0,11289 € | 903,12 € |
| 12.000 | 0,10908 € | 1.308,96 € |
| 20.000 | 0,10447 € | 2.089,40 € |
| 28.000 | 0,10155 € | 2.843,40 € |
| 40.000 | 0,09854 € | 3.941,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

