2.2 µH Unshielded Molded Inductor 1.6 A 110mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTEH20120H-2R2MSR

DigiKey Part Number
2037-HTEH20120H-2R2MSRTR-ND - Tape & Reel (TR)
2037-HTEH20120H-2R2MSRCT-ND - Cut Tape (CT)
2037-HTEH20120H-2R2MSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HTEH20120H-2R2MSR
Description
FIXED IND 2.2UH 1.6A 110 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Molded Inductor 1.6 A 110mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.9A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
110mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±20%
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPI2510V2-2R2-REaton - Electronics Division7.515283-4810-1-ND0,94000 €Similar
In-Stock: 2.232
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,20000 €2,00 €
1000,16510 €16,51 €
1.0000,13573 €135,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12365 €370,95 €
6.0000,11660 €699,60 €
9.0000,11266 €1.013,94 €
15.0000,10790 €1.618,50 €
21.0000,10488 €2.202,48 €
30.0000,10177 €3.053,10 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €