470 nH Unshielded Molded Inductor 3 A 43mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTEH16080H-R47MSR

DigiKey Part Number
2037-HTEH16080H-R47MSRTR-ND - Tape & Reel (TR)
2037-HTEH16080H-R47MSRCT-ND - Cut Tape (CT)
2037-HTEH16080H-R47MSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HTEH16080H-R47MSR
Description
FIXED IND 470NH 3A 43 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Molded Inductor 3 A 43mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.1A
Shielding
Unshielded
DC Resistance (DCR)
43mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.255
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13671 €410,13 €
6.0000,12891 €773,46 €
9.0000,12456 €1.121,04 €
15.0000,11930 €1.789,50 €
21.0000,11596 €2.435,16 €
30.0000,11252 €3.375,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,22200 €2,22 €
1000,18240 €18,24 €
1.0000,15006 €150,06 €
Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,21300 €2,13 €
1000,17550 €17,55 €
1.0000,14429 €144,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €