
HTEG25201T-2R2MSR | |
|---|---|
DigiKey Part Number | 2037-HTEG25201T-2R2MSRTR-ND - Tape & Reel (TR) 2037-HTEG25201T-2R2MSRCT-ND - Cut Tape (CT) 2037-HTEG25201T-2R2MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEG25201T-2R2MSR |
Description | FIXED IND 2.2UH 2.6A 65 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 2.6 A 65mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.9A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 65mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,14710 € | 14,71 € |
| 1.000 | 0,12096 € | 120,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11019 € | 330,57 € |
| 6.000 | 0,10390 € | 623,40 € |
| 9.000 | 0,10040 € | 903,60 € |
| 15.000 | 0,09615 € | 1.442,25 € |
| 21.000 | 0,09345 € | 1.962,45 € |
| 30.000 | 0,09068 € | 2.720,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

