
HTEG25201B-2R2MIR | |
|---|---|
DigiKey Part Number | 2037-HTEG25201B-2R2MIRTR-ND - Tape & Reel (TR) 2037-HTEG25201B-2R2MIRCT-ND - Cut Tape (CT) 2037-HTEG25201B-2R2MIRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEG25201B-2R2MIR |
Description | FIXED IND 2.2UH 3.3A 80 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 3.3 A 80mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,14900 € | 14,90 € |
| 1.000 | 0,12248 € | 122,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11104 € | 222,08 € |
| 4.000 | 0,10470 € | 418,80 € |
| 6.000 | 0,10116 € | 606,96 € |
| 10.000 | 0,09688 € | 968,80 € |
| 14.000 | 0,09416 € | 1.318,24 € |
| 20.000 | 0,09137 € | 1.827,40 € |
| 50.000 | 0,08498 € | 4.249,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

