
HTEG2012FE-1R5MDR | |
|---|---|
DigiKey Part Number | 2037-HTEG2012FE-1R5MDRTR-ND - Tape & Reel (TR) 2037-HTEG2012FE-1R5MDRCT-ND - Cut Tape (CT) 2037-HTEG2012FE-1R5MDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEG2012FE-1R5MDR |
Description | FIXED IND 1.5UH 1.4A 180 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Inductor 1.4 A 180mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28400 € | 2,84 € |
| 100 | 0,23310 € | 23,31 € |
| 1.000 | 0,19175 € | 191,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17049 € | 681,96 € |
| 8.000 | 0,16078 € | 1.286,24 € |
| 12.000 | 0,15537 € | 1.864,44 € |
| 20.000 | 0,14881 € | 2.976,20 € |
| 28.000 | 0,14465 € | 4.050,20 € |
| 40.000 | 0,14037 € | 5.614,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

