
HMS0864B-R82 | |
|---|---|
DigiKey Part Number | 2037-HMS0864B-R82TR-ND - Tape & Reel (TR) 2037-HMS0864B-R82CT-ND - Cut Tape (CT) 2037-HMS0864B-R82DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMS0864B-R82 |
Description | FIXED IND 820NH 19A 2.3 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Wirewound Inductor 19 A 2.3mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 21A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.3mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.299" L x 0.291" W (7.60mm x 7.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.252" (6.40mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,16400 € | 11,64 € |
| 100 | 0,95710 € | 95,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,80235 € | 641,88 € |
| 1.600 | 0,75668 € | 1.210,69 € |
| 2.400 | 0,73120 € | 1.754,88 € |
| 4.000 | 0,70036 € | 2.801,44 € |
| 5.600 | 0,68079 € | 3.812,42 € |
| 8.000 | 0,67248 € | 5.379,84 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

