
HMS0864B-3R3L | |
|---|---|
DigiKey Part Number | 2037-HMS0864B-3R3LTR-ND - Tape & Reel (TR) 2037-HMS0864B-3R3LCT-ND - Cut Tape (CT) 2037-HMS0864B-3R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMS0864B-3R3L |
Description | FIXED IND 3.3UH 13.6A 5 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 13.6 A 5mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.291" W (7.60mm x 7.40mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |

