
HMS0864B-2R2 | |
|---|---|
DigiKey Part Number | 2037-HMS0864B-2R2TR-ND - Tape & Reel (TR) 2037-HMS0864B-2R2CT-ND - Cut Tape (CT) 2037-HMS0864B-2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMS0864B-2R2 |
Description | FIXED IND 2.2UH 9.5A 7.6 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 9.5 A 7.6mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.291" W (7.60mm x 7.40mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,17800 € | 11,78 € |
| 100 | 0,96910 € | 96,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,81245 € | 649,96 € |
| 1.600 | 0,76620 € | 1.225,92 € |
| 2.400 | 0,74041 € | 1.776,98 € |
| 4.000 | 0,70918 € | 2.836,72 € |
| 5.600 | 0,68936 € | 3.860,42 € |
| 8.000 | 0,68095 € | 5.447,60 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

