
HMQ2818-220 | |
|---|---|
DigiKey Part Number | 2037-HMQ2818-220TR-ND - Tape & Reel (TR) 2037-HMQ2818-220CT-ND - Cut Tape (CT) 2037-HMQ2818-220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMQ2818-220 |
Description | FIXED IND 22UH 28A 2.86 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 28 A 2.86mOhm Max 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.86mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 1.098" L x 0.780" W (27.90mm x 19.80mm) | |
Height - Seated (Max) | 0.700" (17.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,00000 € | 9,00 € |
| 10 | 7,40300 € | 74,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 6,35950 € | 381,57 € |
| 120 | 5,99742 € | 719,69 € |
| 180 | 5,79539 € | 1.043,17 € |
| 300 | 5,55087 € | 1.665,26 € |
| 420 | 5,39562 € | 2.266,16 € |
| 600 | 5,25450 € | 3.152,70 € |
| Unit Price without VAT: | 9,00000 € |
|---|---|
| Unit Price with VAT: | 10,71000 € |

