15 µH Unshielded Wirewound Inductor 28 A 2.86mOhm Max 3-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMQ2818-150

DigiKey Part Number
2037-HMQ2818-150TR-ND - Tape & Reel (TR)
2037-HMQ2818-150CT-ND - Cut Tape (CT)
2037-HMQ2818-150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMQ2818-150
Description
FIXED IND 15UH 28A 2.86 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Wirewound Inductor 28 A 2.86mOhm Max 3-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
21.2A
Shielding
Unshielded
DC Resistance (DCR)
2.86mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
500 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3-SMD, Gull Wing
Supplier Device Package
3-SMD
Size / Dimension
1.098" L x 0.780" W (27.90mm x 19.80mm)
Height - Seated (Max)
0.700" (17.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,11000 €9,11 €
107,49600 €74,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
606,19183 €371,51 €
1205,83933 €700,72 €
1805,64267 €1.015,68 €
3005,40457 €1.621,37 €
4205,32067 €2.234,68 €
Manufacturers Standard Package
Unit Price without VAT:9,11000 €
Unit Price with VAT:10,84090 €