
HMQ2815-1R5 | |
|---|---|
DigiKey Part Number | 2037-HMQ2815-1R5TR-ND - Tape & Reel (TR) 2037-HMQ2815-1R5CT-ND - Cut Tape (CT) 2037-HMQ2815-1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMQ2815-1R5 |
Description | FIXED IND 1.5UH 36A 2.86 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Wirewound Inductor 36 A 2.86mOhm Max 3-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.86mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 500 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 3-SMD, Gull Wing |
Inductance | Supplier Device Package 3-SMD |
Tolerance ±10% | Size / Dimension 1.098" L x 0.780" W (27.90mm x 19.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.700" (17.78mm) |
Current - Saturation (Isat) 115A |

