
HMQ2815-100 | |
|---|---|
DigiKey Part Number | 2037-HMQ2815-100TR-ND - Tape & Reel (TR) 2037-HMQ2815-100CT-ND - Cut Tape (CT) 2037-HMQ2815-100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMQ2815-100 |
Description | FIXED IND 10UH 30A 2.05 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 30 A 2.05mOhm Max 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.05mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 1.098" L x 0.780" W (27.90mm x 19.80mm) | |
Height - Seated (Max) | 0.700" (17.78mm) |

