
HMP2414MG-1R5H | |
|---|---|
DigiKey Part Number | 2037-HMP2414MG-1R5HTR-ND - Tape & Reel (TR) 2037-HMP2414MG-1R5HCT-ND - Cut Tape (CT) 2037-HMP2414MG-1R5HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMP2414MG-1R5H |
Description | FIXED IND 1.5UH 50A 1.44 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Wirewound Inductor 50 A 1.44mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 125A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.44mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.925" L x 0.945" W (23.50mm x 24.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.571" (14.50mm) |

