
HMP2413-3R3 | |
|---|---|
DigiKey Part Number | 2037-HMP2413-3R3TR-ND - Tape & Reel (TR) 2037-HMP2413-3R3CT-ND - Cut Tape (CT) 2037-HMP2413-3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMP2413-3R3 |
Description | FIXED IND 3.3UH 63A 0.8 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 63 A 0.8mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 50A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.8mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.925" L x 0.945" W (23.50mm x 24.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |

