
HMP2413-2R0 | |
|---|---|
DigiKey Part Number | 2037-HMP2413-2R0TR-ND - Tape & Reel (TR) 2037-HMP2413-2R0CT-ND - Cut Tape (CT) 2037-HMP2413-2R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMP2413-2R0 |
Description | FIXED IND 2UH 80A 0.5 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 µH Unshielded Wirewound Inductor 80 A 0.5mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 63A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.925" L x 0.945" W (23.50mm x 24.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,62000 € | 8,62 € |
| 10 | 7,09100 € | 70,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,83390 € | 583,39 € |
| 200 | 5,50195 € | 1.100,39 € |
| 300 | 5,31683 € | 1.595,05 € |
| 500 | 5,09276 € | 2.546,38 € |
| 700 | 5,00224 € | 3.501,57 € |
| Unit Price without VAT: | 8,62000 € |
|---|---|
| Unit Price with VAT: | 10,25780 € |

