
HMP2312-2R0A | |
|---|---|
DigiKey Part Number | 2037-HMP2312-2R0ATR-ND - Tape & Reel (TR) 2037-HMP2312-2R0ACT-ND - Cut Tape (CT) 2037-HMP2312-2R0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMP2312-2R0A |
Description | FIXED IND 2UH 75A 0.7 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 µH Unshielded Wirewound Inductor 75 A 0.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.925" L x 0.925" W (23.50mm x 23.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,30000 € | 8,30 € |
| 10 | 6,81900 € | 68,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 5,52392 € | 662,87 € |
| 240 | 5,20967 € | 1.250,32 € |
| 360 | 5,03447 € | 1.812,41 € |
| 600 | 4,82238 € | 2.893,43 € |
| 840 | 4,78924 € | 4.022,96 € |
| Unit Price without VAT: | 8,30000 € |
|---|---|
| Unit Price with VAT: | 9,87700 € |

