
HMP2112HG-150L | |
|---|---|
DigiKey Part Number | 2037-HMP2112HG-150LTR-ND - Tape & Reel (TR) 2037-HMP2112HG-150LCT-ND - Cut Tape (CT) 2037-HMP2112HG-150LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMP2112HG-150L |
Description | FIXED IND 15UH 21A 3.7 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Inductor 21 A 3.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.7mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.854" L x 0.846" W (21.70mm x 21.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.492" (12.50mm) |
Current - Saturation (Isat) 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,86000 € | 7,86 € |
| 10 | 6,46300 € | 64,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 5,23625 € | 628,35 € |
| 240 | 4,93842 € | 1.185,22 € |
| 360 | 4,77228 € | 1.718,02 € |
| 600 | 4,57118 € | 2.742,71 € |
| 840 | 4,51935 € | 3.796,25 € |
| Unit Price without VAT: | 7,86000 € |
|---|---|
| Unit Price with VAT: | 9,35340 € |

