
HMP1911-2R0 | |
|---|---|
DigiKey Part Number | 2037-HMP1911-2R0TR-ND - Tape & Reel (TR) 2037-HMP1911-2R0CT-ND - Cut Tape (CT) 2037-HMP1911-2R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMP1911-2R0 |
Description | FIXED IND 2UH 56A 0.88 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 µH Unshielded Wirewound Inductor 56 A 0.88mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.88mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.768" L x 0.768" W (19.50mm x 19.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 10 | 6,13300 € | 61,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,87487 € | 731,23 € |
| 300 | 4,59760 € | 1.379,28 € |
| 450 | 4,44300 € | 1.999,35 € |
| 750 | 4,25675 € | 3.192,56 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,87740 € |

