
HMP1710-6R8 | |
|---|---|
DigiKey Part Number | 2037-HMP1710-6R8TR-ND - Tape & Reel (TR) 2037-HMP1710-6R8CT-ND - Cut Tape (CT) 2037-HMP1710-6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMP1710-6R8 |
Description | FIXED IND 6.8UH 14A 5.6 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Inductor 14 A 5.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 5.6mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.689" L x 0.657" W (17.50mm x 16.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,67500 € | 46,75 € |
| 100 | 3,85940 € | 385,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,55884 € | 889,71 € |
| 500 | 3,35652 € | 1.678,26 € |
| 750 | 3,24372 € | 2.432,79 € |
| 1.250 | 3,15313 € | 3.941,41 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |

