
HMP1710-3R3 | |
|---|---|
DigiKey Part Number | 2037-HMP1710-3R3TR-ND - Tape & Reel (TR) 2037-HMP1710-3R3CT-ND - Cut Tape (CT) 2037-HMP1710-3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMP1710-3R3 |
Description | FIXED IND 3.3UH 25A 1.8 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 25 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.689" L x 0.657" W (17.50mm x 16.70mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,73400 € | 47,34 € |
| 100 | 3,90800 € | 390,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,60364 € | 900,91 € |
| 500 | 3,39876 € | 1.699,38 € |
| 750 | 3,28456 € | 2.463,42 € |
| 1.250 | 3,19282 € | 3.991,03 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |

