
HMP1580-0R7 | |
|---|---|
DigiKey Part Number | 2037-HMP1580-0R7TR-ND - Tape & Reel (TR) 2037-HMP1580-0R7CT-ND - Cut Tape (CT) 2037-HMP1580-0R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMP1580-0R7 |
Description | FIXED IND 700NH 54A 1.22 MOHM |
Customer Reference | |
Detailed Description | 700 nH Unshielded Wirewound Inductor 54 A 1.22mOhm Max Nonstandard, 3 Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 45A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.22mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 3 Lead |
Tolerance ±15% | Size / Dimension 0.571" L x 0.571" W (14.50mm x 14.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |

