
HMP1360M-2R4HS | |
|---|---|
DigiKey Part Number | 2037-HMP1360M-2R4HSTR-ND - Tape & Reel (TR) 2037-HMP1360M-2R4HSCT-ND - Cut Tape (CT) 2037-HMP1360M-2R4HSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMP1360M-2R4HS |
Description | FIXED IND 2.4UH 15A 6.6 MOHM SMD |
Customer Reference | |
Detailed Description | 2.4 µH Unshielded Wirewound Inductor 15 A 6.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 30A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 6.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.244" W (12.70mm x 6.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.531" (13.50mm) |

