
HMP1360M-0R6 | |
|---|---|
DigiKey Part Number | 2037-HMP1360M-0R6TR-ND - Tape & Reel (TR) 2037-HMP1360M-0R6CT-ND - Cut Tape (CT) 2037-HMP1360M-0R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMP1360M-0R6 |
Description | FIXED IND 600NH 45A 1 MOHM SMD |
Customer Reference | |
Detailed Description | 600 nH Unshielded Wirewound Inductor 45 A 1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.244" W (12.70mm x 6.20mm) | |
Height - Seated (Max) | 0.531" (13.50mm) |

